Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PNF Uboard - Portable Interactive Whiteboard Kit

Order Code:  

34-9639

  Copy to clipboard
Brand: PNF  Copy to clipboard MPN: U-BOARD  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The uBoard system is a 'carry anywhere' application allowing teachers and presenters to write, draw or annotate any whiteboard or projection space.

Providing the ultimate in portable retrospective Virtual Interactive Systems, the UBoard converts any conventional projector into a high performance virtual interactive board solution. Stylish, simple to set-up and extremely portable, uBoard consists of a small magnetic-mount System Controller/Transmitter and uBoard EPen. By mounting the uBoard Controller/Transmitter onto the edge of any conventional dry-wipe board - or simply onto any clear, light coloured wall - any flat surface can be immediately transformed into a fully-interactive working/teaching space, providing an advanced interactive software drawing/annotation package plus full control of any standard software installed on your computer.

See the U-board in action here:


  • Dedicated ASIC chipset
  • Fast response time
  • High resolution
  • Ultra smooth response
  • Smooth writing touch and feel
  • Virtual Pressure Brush effects without programming
  • Minimum eye strain
  • State-of-art noise filtering
  • 300cm (120in.) working area
  • Slim, distinctive and stylish design
  • Wireless connectivity
  • High portability
  • Rechargeable Battery
  • No software installation
  • Integrated Laser Pointer
  • 100% Microsoft compatibility
Type Whiteboard kit
Connection USB

Questions


*Question functionality currently disabled


08 September 2015 Question by: Rapid Customer | Product code: 34-9639
Q. Can I change the working area size? I have a very limited area in my small classroom. About 130cm
A. Hi Cristina, thank you for your question. This has a maximum working area of 120 inches so can be used up to this size or smaller.

Reviews


Be the first to submit a review