Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UB2442FX-PRO Eurorack Small Format Mixer

Order Code:  

35-5034

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UB2442FX-P  Copy to clipboard EAN-13: 4033653020374
 Report an error

Discontinued

Behringer UB2442FX-PRO Eurorack Small Format Mixer
This is the big kahuna of the whole UB Series. You get all the features you'd expect in an ultra high-quality compact mixer: 16 balanced high-headroom line inputs with dedicated gain controls on stereo channels 13-16, 10 new state-of-the-art, studio-grade IMP "Invisible" Mic Preamps, and an effective, extremely musical 3 band EQ with semi-parametric mid band plus switchable low-cut filter on all mono channels. There is also an integrated 24 bit digital stereo FX processor with 99 great-sounding VIRTUALIZER presets.

Because of their extensive and carefully thought-out routing possibilities, these consoles lend themselves equally to both live and studio use. The prime suspects are high-quality recording studios as well as MIDI-studio applications, small-size PA applications (solo entertainers, duos to quartets, small bands), video edits and similar setups.
  • Behringer UB2442FX-PRO Eurorack Small Format Mixer
  • Ultra-low noise design, highest possible headroom, ultra-transparent audio
  • 10 state-of-the-art, studio-grade IMP "Invisible" Mic Preamps with 130dB dynamic range for 24-bit, 192kHz sampling rate inputs
  • Studio-grade stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effect

Reviews


Be the first to submit a review