HellermannTyton UB100A Natural TY-ITS Cable Tie 100 x 2.5mm (Pack 100)

Order Code:

04-0742

Brand: HellermannTyton MPN: UB100A Natural EAN-13: 4031026241050
Qty Was Unit Price (Ex VAT)
1+ £2.98 £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 7 days

This Pack of 100 TY-ITS Natural Cable Ties 100 x 2.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 80N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Natural colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 22mm bundle diameter
  • -40 - +85°C temperature range
  • 100 x 2.5mm (L x W)
  • Manufacturer's part UB100A
Length 100mm
Colour Natural
Type PA66
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot