Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Keysight Technologies U2723A USB Power Supply

Keysight Technologies U2723A USB Power Supply

Order Code:  

49-8305

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: U2723A OPT 902 + ABD  Copy to clipboard
 Report an error

Discontinued

The U2723A power supply from Keysight Technologies is a 3-channel 20V/120mA USB Modular Source Measurement Unit which can handle a 4-quadrant operation. In addition to the standard device U2722A, the U2723A offers a faster response time and integrated test scripts. The channels can be connected in series or in parallel to achieve up to 60V/360 mA. A high-speed USB 2.0 interface provides ease of connectivity and allow users to set up and configure their tests swiftly. This device can serve as a power source and electrical load with positive and negative polarity in the voltage output. The U2723A includes embedded test scripts that will simplify automated testing with up to two test scripts per channel.
  • Embedded test script for 3 channels with coherent source and measurement functions
  • High-speed USB 2.0
  • Four-quadrant operation
  • High measurement sensitivity
  • Measures low currents up to the nA-range
  • Voltage and electrical programming/readback
  • Plug 'n' Play installation and configuration
  • 3 Analogue outputs
  • Output voltage: -20V to +20V per channel
  • Output current: -120mA up to +120mA per channel
  • Supply: +12V/DC/3A (max)
  • Manufacturer's part U2723A

Dimensions with rubberised safety frame: (LxWxD) 117 x 180 x 66mm

Reviews


Be the first to submit a review