Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brother TZe222 Red on White Label Tape 9mm

Order Code:  

25-0910

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZe222 Copy to clipboard EAN-13: 4977766685115
  • Country of Origin:
 Report an error

Discontinued

This Brother TZe222 Red on White label tape is 9mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Colour Red on white
Size 9mm
Type Label printer tape

Reviews


Be the first to submit a review

Trustpilot