Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Tyre O Rings 39mm

Order Code:  

06-0694

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GRO-005  Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These tyre rings are great for use with 39mm diameter wheels.


  • Made from rubber
  • Supplied singly
Type O ring
Diameter 39mm
Bore Diameter 39mm
Material Rubber
Quantity 1

Reviews


Be the first to submit a review