Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT Typhoon T Shirt has a ribbed crew neck and set in sleeve to ensure maximum comfort, whilst a twin needled hem and cuff ensure durability.
The DEWALT brand is displayed discreetly across the chest, with an integrated back neck hanger loop for convenient storage.
Material Composition: 65% Polyester, 35% Cotton.
1 x DEWALT Typhoon Charcoal Grey T Shirt X Large (48in Chest)
Size | XL |
---|---|
Colour | Grey |
Type | Shirt |
To use this facility please Sign In.
Sign In