This K type thermocouple extension cable has stainless steel overbraid on top of glass fibre insulated flat pair conductors. The SS overbraid provides added protection and mechanical strength. The cable has good temperature resistance and is suitable for applications where fluid is not present.
- Stranded conductors 7/0.2mm
- Silicone varnished throughout
- 25m Reel
- Conductors manufactured from K thermocouple alloy type
- Tolerance Class 2 to IEC 584
- Insulation rating -60°C to +350°C
- Cores and jacket colour coded to IEC 584-3
Wire Type |
Glass fibre Type K |
Strands/Strand Size |
7/0.2mm |
Length |
25m |
To use this facility please Sign In.
Sign In