Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSens N11-FA-8-120-11 Type 11 Steel Strain Gauge

Order Code:  

78-1105

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: N11-FA-8-120-11  Copy to clipboard
 Report an error

Discontinued

General purpose foil material polyester backed strain gauge. Supplied fitted with 30mm flying leads and two self adhesive terminal pads to facilitate connection to the gauge without the risk of damage caused by applying undue heat or mechanical stress
  • Temperature compensated for use with steel
Gauge Resistance 120Ω

Questions


*Question functionality currently disabled


07 February 2013 Question by: Rapid Customer | Product code: 78-1105
Q. What is the minimum strain the gauge can register?
A. Hi, thank you for your question. This has a 120 ohm reading so its lowest reading would be 120 r but you would need to look at what is being tested and which way it is being tested to convert the ohms reading in to a sensitivity reading or u ohm m reading see the product link for more help: 90-4113.

Reviews


Reviewed by: Fred - 16 April 2008