Christmas Opening Hours and Delivery Dates here
TracoPower TXM 075-148 Enclosed Power Supply 48V 1.6A

TracoPower TXM 075-148 Enclosed Power Supply 48V 1.6A

Order Code:

63-8353

Brand: TracoPower MPN: TXM 075-148 EAN-13: 4016138869644
  • Country of Origin:
  • View All

Discontinued


The TracoPower TXM 075-148 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 48VDC with a power range of 75W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 1.6A
  • Supplied with an Output Voltage of 48VDC
  • Manufacturer's part: TracoPower TXM 075-148
Output Voltage 45.6V
Output Current 1.6A
Power Rating 75W
Number of Outputs 1
Dimensions 38 x 99 x 129mm
Input Connection Screw
Output Connectors Screw
Supply Voltage Range 100 to 264V
Temperature Range -25 to +70°C

Trustpilot