Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXM 035-105 Enclosed Power Supply 5V 6.0A

TracoPower TXM 035-105 Enclosed Power Supply 5V 6.0A

Order Code:  

63-8339

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXM 035-105  Copy to clipboard EAN-13: 4016138869507
  • Country of Origin:
 Report an error

Discontinued

The TracoPower TXM 035-105 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 5.0VDC with a power range of 35W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 6.0A
  • Supplied with an Output Voltage of 5.0VDC
  • Manufacturer's part: TracoPower TXM 035-105
Number of Outputs 1
Output Voltage Max. 5.5V
Output Current Max. 6A
Power Rating 35W
Input Connection Screw
Output Connectors Screw
Temperature Range -25 to +70°C
Dimensions 33 x 63.5 x 101mm
Output Current Min. 6A
Output Voltage Min. 4.7V
Supply Voltage Range 100 to 264V

Reviews


Be the first to submit a review