Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXM 025-103 Enclosed Power Supply 3.3V 5.0A

TracoPower TXM 025-103 Enclosed Power Supply 3.3V 5.0A

Order Code:  

63-8334

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXM 025-103  Copy to clipboard EAN-13: 4016138869453
  • Country of Origin:
 Report an error

Discontinued

The TracoPower TXM 025-103 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 3.3VDC with a power range of 25W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300 VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 5.0A
  • Supplied with an Output Voltage of 3.3VDC
  • Manufacturer's part: TracoPower TXM 025-103
Number of Outputs 1
Output Voltage Max. 3.6V
Output Current Max. 5A
Power Rating 25W
Input Connection Screw
Output Connectors Screw
Temperature Range -25 to +70°C
Dimensions 28.8 x 51 x 79mm
Output Current Min. 5A
Output Voltage Min. 3.1V
Supply Voltage Range 100 to 264V

Reviews


Be the first to submit a review