Christmas Opening Hours and Delivery Dates here
TracoPower TXL 100-0524DI 100W 5V 24V Dual Output Switch Mode Power Supply

TracoPower TXL 100-0524DI 100W 5V 24V Dual Output Switch Mode Power Supply

Order Code:

51-5869

Brand: TracoPower MPN: TXL 100-0524DI EAN-13: 4016138470949

Discontinued


The TracoPower TXL 100-0524DI is an encased dual output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Isolated outputs
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3-year product warranty
  • Connection: Screw terminals
  • Dimensions: 198(L) x 95(W) x 38(H)mm
  • Input voltage range 85 - 264V AC
  • Number of outputs: 2
  • Output current 1: 10A
  • Output current 2: 4A
  • Output voltage 1: 5V
  • Output voltage 2: 24V
  • PFC: Yes
  • Power: 100W
  • Type (manufacturer type): TXL 100-0524DI

The maximum specified output power must not be exceeded.
Output Voltage 5V DC
Output Current 4A
Power Rating 100W
Number of Outputs 2
Dimensions (L x W x H) 198 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot