The TracoPower TXL 035-3.3S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.
This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).
- Compact metal case with screw terminal block
- Universal input 85 to 264V AC
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Compliance to EN 61000-3-2 (PFC)
- Short circuit and overvoltage protection
- International safety approvals
- 3 year product warranty
- Connection: Screw terminals
- Dimensions: 99(L) x 82(W) x 35(H)mm
- MTBF: 250000 hrs
- Number of outputs: 1
- Output current 1: 9A
- Output voltage 1: 3.3V
- PFC: Yes
- PSU type: Switched Mode
- Power: 35W
- Temperature range: -10°C up to +70°C
- Type (manufacturer type): TXL 035-3.3S
| Output Voltage |
3.3V DC |
| Output Current |
9A |
| Power Rating |
35W |
| Number of Outputs |
1 |
| Dimensions |
(L x W x H) 99 x 82 x 35mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Supply Voltage Range |
85 to 264 / 120 to 370V |
| Temperature Range |
-10 to +70°C |