Christmas Opening Hours and Delivery Dates here

TracoPower TXL 035-1515D 35W 15V Dual Output Switch Mode Power Supply

Order Code:

51-5865

Brand: TracoPower MPN: TXL 035-1515D EAN-13: 2050000159398
Qty Unit Price (Ex VAT)
1+ £49.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

The TracoPower TXL 035-0515D is an encased dual output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Isolated outputs
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3-year product warranty
  • Connection: Screw terminals
  • Dimensions: 99(L) x 82(W) x 35(H)mm
  • Input voltage range 85 - 264V AC
  • Number of outputs: 2
  • Output current 1: 1.3A
  • Output current 2: 1.3A
  • Output voltage 1: 15V
  • Output voltage 2: -15V
  • PFC: Yes
  • Power: 35W
  • Type (manufacturer type): TXL 035-1515DI

The maximum specified output power must not be exceeded.
Output Voltage -15V DC
Output Current 1.3A
Power Rating 35W
Number of Outputs 2
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot