Christmas Opening Hours and Delivery Dates here

TracoPower TXH 480-124 480W Metal Case Enclosed Power Supply 24V DC 20A

Order Code:

57-5275

Brand: TracoPower MPN: TXH 480-124

Discontinued


Highly efficient built-in power supplies from the TracoPower TXH series with a universal input of 90 to 264V AC and an adjustable output voltage. These units are equipped with screw terminals and are easy to install in any equipment.


  • Connection: Screw terminals
  • Dimensions, height: 107mm
  • Dimensions, length: 203mm
  • Dimensions, width: 45mm
  • Input voltage range: 90 - 264V AC
  • MTBF: 100000 hrs
  • Max. temperature: +70 °C
  • Min. temperature: -20 °C
  • No. of outputs: 1
  • Output current 1: 20A
  • Output voltage 1: 24V DC
  • Power: 480W
  • Manufacturer's part TXH 480-124
  • Weight: 1050 g

Delivery without cover.
Output Voltage 24V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 480W
Output Current 20000mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -10 to +70°C

Trustpilot