Christmas Opening Hours and Delivery Dates here
TracoPower TXH 360-148 360W Metal Case Enclosed Power Supply 48V DC 7.5A

TracoPower TXH 360-148 360W Metal Case Enclosed Power Supply 48V DC 7.5A

Order Code:

57-5273

Brand: TracoPower MPN: TXH 360-148

Discontinued


Highly efficient built-in power supplies from the TracoPower TXH series with a universal input of 90 to 264V AC and an adjustable output voltage. These units are equipped with screw terminals and are easy to install in any equipment.


  • Connection: Screw terminals
  • Dimensions, height: 42mm
  • Dimensions, length: 197.7mm
  • Dimensions, width: 81.3mm
  • Input voltage range: 90 - 264V AC
  • MTBF: 120000 hrs
  • Max. temperature: +70 °C
  • Min. temperature: -10 °C
  • No. of outputs: 1
  • Output current 1: 7.5A
  • Output voltage 1: 48V DC
  • Power: 360W
  • Manufacturer's part TXH 360-148
  • Weight: 750 g

Delivery without cover.
Output Voltage 48V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 360W
Output Current 7500mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -10 to +70°C

Trustpilot