Christmas Opening Hours and Delivery Dates here
TracoPower TXH 120-112 120W Metal Case Enclosed Power Supply 12V DC 10A

Image Representative of Range

TracoPower TXH 120-112 120W Metal Case Enclosed Power Supply 12V DC 10A

Order Code:

57-5265

Brand: TracoPower MPN: TXH 120-112 EAN-13: 2050000807305
Qty Unit Price (Ex VAT)
1+ £76.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

Highly efficient built-in power supplies from the TracoPower TXH series with a universal input of 90 to 264V AC and an adjustable output voltage. These units are equipped with screw terminals and are easy to install in any equipment.


  • Connection: Screw terminals
  • Dimensions, height: 38mm
  • Dimensions, length: 138mm
  • Dimensions, width: 82mm
  • Input voltage range: 90 - 264V AC
  • MTBF: 120000 hrs
  • Max. temperature: +70 °C
  • Min. temperature: -20 °C
  • No. of outputs: 1
  • Output current 1: 10A
  • Output voltage 1: 12V DC
  • Power: 120W
  • Manufacturer's part TXH 120-112
  • Weight: 390 g

Delivery without cover.
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 120W
Output Current 10000mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot