Christmas Opening Hours and Delivery Dates here

Panasonic TX2SA-5V 2A 5VDC DPDT Surface Mount Signal Relay TX Series

Order Code:

60-1340

Brand: Panasonic MPN: TX2SA-5V

Discontinued


This surface mountable 2A 5V DC signal relay has the capacity to handle high surge voltages and also has a high breakdown voltage. The relay is of the 2 form C (DPCO) type and functions as single side stable type.


  • Compact body
  • High surge resistance
  • High reliability contacts
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing
Coil Voltage 5V
Contact Configuration DPDT
Coil Resistance 178Ω
Length 15mm
Width 7.4mm
Height 8.2mm
Mounting Type SMT
Coil Current 28.1mA
Operating Temperature -40 to +85°C
Rated Current 2A
Switching Power 62.5VA
Switching Voltage Max (DC) 220V

Trustpilot