Christmas Opening Hours and Delivery Dates here

Panasonic TX2-4.5V 2A 4.5VDC DPDT PCB Signal Relay TX Series

Order Code:

60-1332

Brand: Panasonic MPN: TX2-4.5V

Discontinued


This 2A 4.5V DC signal relay has the capacity to handle high surge voltages and also has a high breakdown voltage. The relays are of the 2 form C (DPCO) type and function as single side stable types. The compact size of this relay makes it suitable for through hole PCB mounting.
  • Compact body
  • High surge resistance
  • High reliability contacts
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing
Coil Voltage 4.5V
Contact Configuration DPDT
Coil Resistance 145Ω
Length 15mm
Width 7.4mm
Height 8.2mm
Mounting Type PCB
Coil Current 31mA
Operating Temperature -40 to +85°C
Rated Current 2A
Switching Power 62.5VA
Switching Voltage Max (DC) 220V

Trustpilot