This transmitter will allow its code to be easily changed at any time for security purposes. Supports both continuous and burst transmission.
- Suitable for use with the K8057 (order code 70-4021) 2-channel RF receiver
- Generates unique 32-bit code
- More than 1,000,000,000 unique codes
- LED indicator
- Power supply 12V battery V23GA, GP23GA (not included.)
- 433MHz operation
- Open field range of up to 30m possible
- Dimensions 63(L) x 40(W) x 16(H)mm
- Kit assembly suitable for the master
- Velleman K8059
Please note: This is a self-assembly kit and requires soldering.
Type |
Code lock transmitter |
Power |
12V |
Frequency |
433MHz |
Range |
30m |
Soldering |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.