Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8057 Two-channel Rf Code Lock Receiver

Order Code:  

70-4021

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8057  Copy to clipboard
 Report an error

Discontinued

This RF receiver kit has two relays on board, allowing you to control them in both momentary or latch mode. Perfect for controlling the lights and garage door opener etc. remotely.
  • 2-channel RF remote receiver with random code
  • Two relay contact outputs
  • Suitable for use with K8059 (order code 70-4019) two channel RF code lock transmitter
  • Toggle or pulse function selectable per output
  • Pulse function with turn off timer
  • Store up to 31 transmitters
  • No hardware settings required, full software control
  • Code memory can be erased for safety purposes
  • LED indicators for outputs and functions
  • Special function in pulse mode, both outputs can be set simultaneously when the two transmitter buttons are pressed at the same time
  • Power supply 9 to 12V AC or DC / 100mA max.
  • Relay contacts NO / NC 3A each
  • 433MHz operation
  • Selectable timers per output 0.5s, 5s, 30s, 1min, 5min, 15min, 30min and 60min
  • Open field range of up to 30m at room temperature
  • Range can decrease in colder ambient conditions
  • Onboard antenna or external antenna
  • Dimensions: 100(L) x 82(W)mm
  • Some kit assembly experience required
  • Velleman K8057

Reviews


Be the first to submit a review