Toptruck Two Position Aluminium Sack Truck - Capacity 120kg

Order Code:

14-1886

Brand: Toptruck MPN: 2PT
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £203.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2026

This 2 position aluminium sack truck 120kg from Toptruck has been cleverly designed to easily re-form from a sack truck to a four wheeled flatbed trolley, without the use of any tools.

Manufactured to a high standard with an aluminium constructed frame and black powder coated steel toeplate, while also equipped with large pneumatic wheels and non-marking rear castors.


  • (H) 1365 x (W) 505 x (D) 510mm
  • Wheels (Ømm) 250mm pneumatic; 100mm rubber cushion
  • Toeplate (W) 460 x (D) 230mm
  • Manufacturer's part 2PT
Type Sack truck
Load Capacity 120kg
Height 1.365m
Length 510mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot