We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Cubelets Twenty is the perfect tool to deeply investigate robotics. Cubelets are a groundbreaking robot construction system designed for budding innovators aged four and up. Cubelets uses tiny robots to teach the big lessons behind complex systems, design thinking, and emergence.
Cubelets Twenty comes complete with everything inventors, young and old, need to build thousands of different interactive robots. The included Brick Adaptors connect to your favourite brick-based construction systems bringing vivid motion and life to the toys you already own.
Combine a host of sensors and action blocks to build your own robotic creations. The Cubelets Twenty kit lets you experiment with 15 different types of Cubelets and includes multiples of the most popular pieces. Add a Bluetooth Cubelet (sold separately) to create remote- control constructions and other interactive projects that can be operated from your Android or iOS device.
The advanced technology inside Cubelets makes robot construction remarkably simple and fast. With Cubelets, there's no wrong way to build a robot. Cubelets automatically route power and data where needed, freeing you to invent with creative abandon!
Includes Drive, Flashlight, Rotate, Speaker, Bar Graph, Distance, Temperature, Knob, Brightness, Passive, Inverse, Blocker, Maximum, Minimum and Battery Cubelets
Brick Adaptors allow connected play with your favorite brick-based construction kits
Newly designed Battery Cubelet provides 30% greater power capacity, so you can play longer than ever before