Christmas Opening Hours and Delivery Dates here

ABUS TVVR30102 Outdoor Surveillance Set With 1 Camera

Order Code:

51-7929

Brand: ABUS MPN: TVVR30102 EAN-13: 4043158030396

Discontinued


The ABUS TVVR30102 Outdoor Surveillance Set with 1 Camera includes a compact digital recorder with H.264 compression and VGA output, an IR Day/Night outdoor camera, as well as ready to connect accessories (video Kombi cable, 12 V power supply unit). The compact DVR offers you 4 channels for recording up to 25 frames/sec. (real time) and 5 different resolutions (max. 704 x 576 pixels).

Thanks to H.264 compression, your video images are stored in brilliant quality, requires little space on your hard drive (not recommended in delivery: SATA Hard disc 500GB or 1TB) and are optimized for fast network access. The respective recordings start manually depending upon the settings made, according to timetable, movement sensor or alarm (four alarm inputs). The IR-camera included in the set with 380 TV-lines and a 3.6mm fixed objective (viewing angle: 71°) has been designed for day-night operation in the protected outdoor area (IP66).

Inside cable management and EasyPlug technology allow a fast, easy mounting, with the accompanying 20m cable and power supply your surveillance is immediately ready to use.


  • Introductory set in analogue video surveillance
  • IR Mini Outdoor Camera with 380 TV lines and 3.6 mm lens
  • Complete range of delivery including recorder, camera, connection cord and adaptor
  • Additional IR light
  • Black/silver colour
  • 6.35mm (1/4") Sharp CCD image sensor
  • 4 x BNC (1.0V p-p, 75 Ω) inputs
  • Minimum lighting (colour): 0.5 Lux with F2.3, 30 IRE
  • Minimum lighting (B/W): 0.5 Lux @ F2.3, 30 IRE
  • Minimum lighting (IR): 0 Lux with F2.3, 30 IRE
  • Four channels
  • -10°C - + 50°C operating temperature range
  • 12Vdc operating voltage
  • (Ohm): Monitor: 1 x BNC (1.0 V p-p, 75 Ω), spot: 1 x BNC (1.0 V p-p, 75 Ω), VGA: 1 x VGA

Please order SATA hard disc separately.
Digital recorder · IR Mini Outdoor Camera · 20 m connection cord · Power supply · User manual.

Trustpilot