Christmas Opening Hours and Delivery Dates here

ABUS TVVR30003 4-Channel Compact Digital Recorder

Order Code:

51-7928

Brand: ABUS MPN: TVVR30003 EAN-13: 4043158028997

Discontinued


The ABUS TVVR30003 4-Channel Compact Digital Recorder features state-of-the-art recording technology with H.264 compression, real-time recording and VGA connection at an unbeatable price. With simple mouse operation, the 4-channel compact digital recorder (DVR) is an ideal entry level device for the world of digital video surveillance.

The compact size (only 31.5 x 4.5 x 21cm) means it is ideal for use in areas with limited space, such as underneath a counter – and is also flat enough so that a monitor can be placed on top. Using the DVR, images from up to four cameras can be saved and archived on a SATA hard disk drive (max. 2 TB). Setting up the camera is child's play – simply connect the cameras and monitor and you are done.

The DVR records images from each camera in CIF resolution (352 x 288 pixels) and in real time, while thanks to the highly-efficient H.264 compression, video images are saved in optimal quality, take up little storage capacity and are optimally suited for network access. Depending on requirements, recording is started manually, according to a schedule, using a motion detector or following an alarm (four alarm inputs available). Data is exported quickly over the two integrated USB interfaces.

The live view, playback and data export can be carried out simultaneously (Triplex operation). An RS-485 interface also allows the control of pan/tilt cameras (PTZ), while the supplied remote control means the DVR is operated easily in the same way as a normal DVD player. If required, a spot monitor can be connected that shows the relevant camera images in full-screen mode in the event of an alarm or motion detection. Modern network technology allows global access to image data via LAN and over the Internet. With an Ethernet connection, H.264 compression and the support of dynamic DNS addresses (DynDNS), the compact DVR recorder is the ideal platform for integrating up to four analogue cameras in a digital network –you can also access your surveillance data externally without any problems using DynDNS.


  • Real-time recording at full resolution: 4CIF @ 25 fps
  • H.264 data compression – effective use of storage space
  • Installation wizard for easy initial start-up
  • Network connection for worldwide access
  • Quick data backup via USB
  • Integrated VGA connection
  • TVVR30003
  • 210 x 315 x 45 mm (W x H x L)
  • OSD signal, e-mail alarming
  • 1-4 views
  • Recording resolution @ frame rate per camera (NTSC): 352 x 240 (CIF) @ 30 fps, 704 x 576 (4CIF) @ 30 fps
  • Recording resolution @ frame rate per camera (PAL): 352 x 288 (CIF) @ 25 fps, 704 x 576 (4CIF) @ 25 fps
  • Live view resolution: PAL: 704 x 576 (4CIF), NTSC: 704 x 480 (4CIF), VGA: 1024 x 768
  • Recording modes: Manual, schedule, motion detection, alarm
  • Recording duration at max. resolution and frame rate: 209 hours/TB
  • Recording duration at min. resolution and frame rate: 417 hours/TB
  • Triplex operating mode
  • 2 x USB 2.0 storage
  • Ja DDNS
  • 100 total frame rate (PAL)
  • 24 simultaneous network access
  • Not hybrid-enabled
  • No camera outputs
  • 4 x BNC (1.0 V p-p, 75 Ω) camera inputs
  • Analog compression levels: 6
  • -10°C to 55°C operating temperature
  • iDVR (Apple iOS & Android)
  • Monitor: 1 x BNC (1.0 V p-p, 75 Ohm), Spot: 1 x BNC (1.0 V p-p, 75 Ohm), VGA: 1 x VGA
  • 2.8kg net weight
  • RJ45 10/100 Mbps network access
  • Live view, playback, data export, settings
  • No network cameras
  • Ja NTP
  • PTZ protocols: PELCO-D, PELCO-P, Samsung, LG-MULTIX
  • RS-485 PTZ control
  • ABUS CMS Software
  • 12V DC voltage supply
  • 1 x S-ATA HDD port storage medium
  • OSD language: German, English, French, Dutch, Danish
  • Mouse, remote control (not included)
  • Event, date & time search modes
  • 4 analog video channels
  • 4 total video channels
  • 0 HD-SDI video channels
  • 0 IP video channels
  • H.264 video compression
  • 0~30/5-900s pre-alarm/post-alarm memory
  • CE certified

  • Digital recorder · Power supply and power cable · USB mouse · Remote control (batteries not included) · Recorder software · User manual.
    Dimensions (W x H x D) 210 x 315 x 50mm

    Trustpilot