Christmas Opening Hours and Delivery Dates here

Sauter TVL. Digital Force Gauge Test Stand

Order Code:

85-4778

Brand: Sauter MPN: TVL EAN-13: 4045761140271
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £420.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Sauter TVL is a manually operated test stand for highly accurate tensile and compressive force measurement.


  • Suitable for vertical and horizontal use
  • Large base plate with holes for fixture mounting
  • Can be used with force gauges up to 500N (not included)
  • Digital length meter:
  • Measuring range: max. 200mm
  • Readout: 0.01mm
  • Zero setting
  • Pre-length can be set manually
  • Sauter type TVL
Type Digital force gauge stand
Measurement Range 500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot