Christmas Opening Hours and Delivery Dates here

ABUS TVCC40000 IR Mini 380 TVL Outdoor Camera

Order Code:

51-7877

Brand: ABUS MPN: TVCC40000 EAN-13: 4043158022544
  • Country of Origin:
  • View All

Discontinued


The ABUS TVCC40000 IR Mini 380 TVL Outdoor Camera Extensive scores heavily for having a small, inconspicuous design, yet this miniature camera does not miss a single incident.

The new IR Mini outdoor camera impresses with a complete configuration for 24-hour video surveillance, even in outdoor areas, thanks to the Easy-Plug feature, installation can be carried out easily and safely by hand, as the camera is only attached after the bracket has been mounted. In this way the camera cannot be damaged during the mounting operations. Even when the camera is changed for maintenance purposes etc, this feature represents a real time saver.

The small IR Mini 380 TVL Outdoor Camera is a real all-rounder, with protection class IP66 the camera can also be mounted outdoors. The integrated IR LEDs illuminate the camera's field of vision with a range of up to 15m, so that even at night everything is captured. This camera is ideal for surveillance of facades, areas near the entrance and exit, drives or inner courtyards.


  • Compact outdoor camera with infrared night vision function
  • Automatic activation of the IR LEDs in poor light conditions
  • Easy plug function for simple installation of camera
  • Concealed cabling
  • Includes 3 axis camera mount (pre-installed)
  • TVCC40000
  • 60 x 57 x 155mm (W x H x D)
  • BNC, 1V s-s, 75 Ohm, 5.5 x 2.1mm (DC) connections
  • Back focus adjustment
  • 1/4" Sharp CCD image sensor
  • 512(H) x 582(V) pixel (effective)
  • 537(H) x 597(V) pixel (total)
  • 2.3, 3 aperture at minimum illumination (color)
  • 2.3 30 aperture at minimum illumination (IR)
  • 3.6mm focal length
  • Sharp DSP
  • AES electronic shutter
  • BLC backlight compensation
  • 53° horizontal angle of view
  • 12 IR LEDs
  • 15m IR range
  • Outdoor camera
  • 50°C max. operating temperature
  • 85% max. humidity
  • -10°C min. operating temperature
  • 0.5 Lux @ F2.3, 30 IRE minimum illumination (color)
  • 0 Lux @ F2.3, 30 IRE minimum illumination (IR)
  • 0.3kg net weight
  • Miniature 3.6mm lens
  • DC lens control
  • IP66 protection class
  • 48 signal-to-noise ratio
  • 12V DC voltage supply
  • 150mA power consumption
  • Colour/B/W day/night switching
  • 380 TVL
  • AGC amplifier control
  • FBAS (1 Vss, 75 Ohm) video output
  • PAL video system
  • AWB white balance
  • CE certifiied

  • Camera · Holder · Fittings · User manual.
    Resolution 380 TVL
    Additional IR light Yes
    Camera type Compact camera
    Current Consumption Max 350mA
    Dimensions (W x H x D) 60 x 57 x 155mm
    Distance for 2m object height 2,8m
    Distance for 5m object 6,9m
    Focal Length 3.6mm
    Image sensor 6.35 mm CCD CMOS
    IR coverage 15m
    Light sensitivity 0.8 lx, IR at: 0lx
    Microphone No
    Operating Voltage 12V DC
    Outputs (Ohm) 1x BNC (75 Ω)
    Place of operation Outdoor
    Protection Type IP66
    Specification Colour
    Viewing Angle 53°

    Trustpilot