Christmas Opening Hours and Delivery Dates here

ABUS TVAC65501 1/3'' IR Vario Megapixel Lens 3 - 8 mm

Order Code:

51-7931

Brand: ABUS MPN: TVAC65501 EAN-13: 4043158026467

Discontinued


The ABUS TVAC65501 1/3'' IR Vario Megapixel Lens 3-8mm allows you to capture events in extensive surveillance areas in full width and with outstanding sharpness of detail. The lens is a crucial component for professional employment of 2 mega pixel cameras (like the TVIP52500 model) and for completing the most ambitious surveillance tasks.

It is indispensable for exploiting the complete potential of mega pixel technology, while able to regulate the incidence of light on the imager of the camera to ensure optimal exposure of your images in the 2 mega pixel camera. All lenses have a standard connection thread.

Significant distinguishing features of the mega pixel lenses are the angle of view (91°-35° with 1/3'' image sensor 68°-26° with 1/4" image sensor) and the focal length (of 3.1 to 8mm variable). The larger the focal length, the narrower the angle of view and the closer you can zoom in on the image section.

The aspherically sharpened lenses ensure particularly high quality images - the high edge sharpness in comparison to other (mega pixel) lenses eliminates almost all loss of sharpness at the edges. Also, with the light yield, the lens impresses with a quality that ensures an unobstructed view right up to the edge of the image with no dark sections in the margin. The incidence of light through the aperture adjusts automatically to the respective light conditions thanks to the auto-iris function - a particular advantage e.g. in rooms with sudden incidence of light (portal, entrance area, etc.).


  • Suitable for megapixel cameras
  • Compatible with IR light
  • Optimized edge clarity and light sensitivity
  • Suitable for day/night surveillance
  • All mega pixel lenses are 100% IR light compatible
  • CS mount lenses can be conveniently mounted to any camera
  • Recommended for the TVIP52501 camera
  • TVAC65501
  • Ja aspherically ground
  • F1.2 aperture
  • 91°-35° (1/3''), 68°-26° (1/4'') 91°-35° (1/3''), 68°-26° (1/4'') horizontal angle
  • Focal length: 3.1-8.0mm; format: 1/3; thread: CS compatible with IR light: Ja Iris: auto-iris CE certifiied
  • Aperture F1.2
    Focal Length 3.1 to 8mm
    Viewing Angle 91°-35°°

    Trustpilot