Christmas Opening Hours and Delivery Dates here

ABUS TVAC40130 Preassembled Video Combination Cable - 30m

Order Code:

51-8568

Brand: ABUS MPN: TVAC40130 EAN-13: 4043158022049
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £32.80 £28.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The ABUS TVAC40130 Preassembled Video Combination Cable 30m is a new, ready-made video combination cable that is extremely handy accessory for the Eyseo cameras - a great time-saver when installing!

This well designed cable provides transmission of the video signal and enables the power supply, at the same time. The video signal and power supply are not only combined in one cable, the cable is also preassembled ready for use - save yourself the hassle of stripping, connecting and crimping.


  • TVAC40130
  • Video signal and power supply combined in one cable
  • Preassembled BNC and DC connections
  • Suitable for all cameras with BNC socket (female) and power supply connection (male)
  • 30m cable length
  • BNC (male) - BNC (female) connection
  • Indoor application
  • 6mm outer diameter
  • 0.53dB damping
  • 6mm diameter
  • PVC housing material
  • PE insulation
  • Combined video cable
  • 60°C max. operating temperature
  • -10°C min. operating temperature
  • 12V DC voltage supply

  • Video combi-cable and BNC-coupling.
    Length 30 m
    Colour Black

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot