Christmas Opening Hours and Delivery Dates here

ABUS TVAC40110 Preassembled Video Combination Cable - 10m

Order Code:

51-8566

Brand: ABUS MPN: TVAC40110 EAN-13: 4043158022025

Discontinued


The ABUS TVAC40110 Preassembled Video Combination Cable 10m is a new, ready-made video combination cable that is extremely handy accessory for the Eyseo cameras - a great time-saver when installing!

This well designed cable provides transmission of the video signal and enables the power supply, at the same time. The video signal and power supply are not only combined in one cable, the cable is also preassembled ready for use - save yourself the hassle of stripping, connecting and crimping.


  • TVAC40110
  • Video signal and power supply combined in one cable
  • Preassembled BNC and DC connections
  • Suitable for all cameras with BNC socket (female) and power supply connection (male)
  • 10m cable length
  • BNC (male) - BNC (female) connection
  • Indoor application
  • 6mm outer diameter
  • 0.53dB damping
  • 6mm diameter
  • PVC housing material
  • PE insulation
  • Combined video cable
  • 60°C max. operating temperature
  • -10°C min. operating temperature
  • 12V DC voltage supply

  • Video combo cable and BNC-coupling.
    Length 10 m

    Trustpilot