Christmas Opening Hours and Delivery Dates here

ABUS TVAC35510 CCTV Performance Power Supply 3A

Order Code:

51-7932

Brand: ABUS MPN: TVAC35510 EAN-13: 4043158025668

Discontinued


The ABUS TVAC35510 CCTV Performance Power Supply 3A transforms 230VAC into 13.8VDC, therefore making it ideal to serve as central power supply station for video surveillance systems. The device provides eight separate connections.

The CCTV performance power supply works with both 230VAC mains power and a 12V/7Ah standby battery (BT2070), while the charging electronics for the battery is integrated in the robust metal housing of the CCTV power supply unit. The output current (nominal current) is 3A.

This switching power supply is low in power consumption and high in efficiency, making it ideal for indoor use. A lid contact allows monitoring the device and protecting it from potential tampering activities, while pre-cut perforations on the side of the housing enable customized openings for tidy wiring. The LED control indicator informs you constantly about the state of the power supply unit. The eight outputs are individually fused and protected from overload and short-circuit.


  • Regulated output signal of 13.8V DC
  • Electronic overload protection
  • Additional 1.0A charging current for backup rechargeable battery (with holding charge)
  • LED control indicators for mains and fuse
  • Robust metal housing
  • TVAC35510
  • 338 x 281 x 86mm (W x H x L)
  • 3 outputs
  • 13.4 –14.2 VDC on main supply/10.0–12.3 VDC battery supply V
  • Metal housing material
  • 12/7V/Ah charging electronics
  • Metal housing material type
  • 3.000mA operating current
  • 3.26kg net weight
  • BT2070 backup battery (optional)
  • Cover switch tamper monitoring
  • 230V AC voltage supply

  • Power supply · Mounting accessories · User manual.
    Dimensions (W x H x D) 338 x 281 x 86mm

    Trustpilot