Christmas Opening Hours and Delivery Dates here

ABUS TV8469 Interface Converter RS232 To RS485

Order Code:

51-7909

Brand: ABUS MPN: TV8469 EAN-13: 4043158008050
Qty Unit Price (Ex VAT)
1+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The ABUS TV8469 Interface Converter RS232 To RS485 allows you to control a PTZ Dome Camera (TV7600-TV7604) from your PC. The interface converter is connected to the PC by a serial port (RS232), and the dome camera is connected to the interface converter with a 2-core RS485 bus cable.

You can operate a total of 31 dome cameras with your PC - one dome camera is connected directly to the converter and the other 30 cameras are connected to each other. The maximum transmission range from the interface converter to the last dome camera is 1200 metres.


  • TV8469
  • Converts RS-232 to RS-485, half-duplex
  • 17 x 33 x 53mm (W x H x D)
  • 31 connectible devices
  • RS-232 / RS-485 connections
  • 115200 band rate max.
  • 1200m transmission distance
  • Type Interface converter

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot