Christmas Opening Hours and Delivery Dates here

ABUS TV8392 Arch Camera Mount 250 x 160mm

Order Code:

51-7827

Brand: ABUS MPN: TV8392 EAN-13: 4043158010152
  • Country of Origin:
  • View All

Discontinued


The ABUS TV8392 Arch Camera Mount 250 x 160mm helps bring your cameras into perfect position.

Benefit from unlimited installation options with these elegant aluminium mounts - different, combinable camera mounts and extension pieces provide ample flexibility and allow internal routing of cables. The camera mount is equipped with a 360° ball head featuring quick connect - the load capacity is 4kg.


  • Elegant aluminium mount
  • 360° ball joint with quick release
  • Internal cable routing possible
  • Load-bearing capacity: 4 kg
  • 1/4" tripod screw
  • TV8392
  • 250 x 160mm (W x H x D)
  • 360 orientation
  • 160kg gross weight
  • Aluminium housing material
  • Internal cabling
  • 4kg load
  • Type Camera mount

    Trustpilot