Christmas Opening Hours and Delivery Dates here

ABUS TV8391 Camera Mount 250mm

Order Code:

51-7824

Brand: ABUS MPN: TV8391 EAN-13: 4043158010145
  • Country of Origin:
  • View All

Discontinued


The ABUS TV8391 Camera Mount 250mm helps bring your cameras into perfect position - benefit from unlimited installation options with these elegant aluminium mounts.

Different, combinable camera mounts and extension pieces provide ample flexibility and allow internal routing of cables. The camera mount is equipped with a 360° ball head with quick connect.


  • TV8391
  • Elegant aluminium mount
  • 360° ball joint with quick release
  • Internal cable routing possible
  • 4kg load-bearing capacity:
  • 1/4" tripod screw
  • 360 orientation
  • Aluminium housing material
  • Internal cabling
  • 215mm length
  • 4kg load
  • Load Capacity 4kg

    Trustpilot