Christmas Opening Hours and Delivery Dates here

ABUS TV8390 Camera Mount 125mm

Order Code:

51-7821

Brand: ABUS MPN: TV8390 EAN-13: 4043158010138
  • Country of Origin:
  • View All

Discontinued


The ABUS TV8390 Camera Mount 125mm enables you to bring your cameras into perfect position. Benefit from unlimited installation options with this elegant aluminium mount - this different, combinable camera mount and extension piece provides ample flexibility and allow internal routing of cables.

The camera mount is equipped with a 360° ball head with quick connect. The load capacity is 4kg.


  • TV8390
  • Elegant aluminium mount
  • 360° ball joint with quick release
  • Internal cable routing possible
  • 4kg load-bearing capacity
  • 1/4" tripod screw
  • 1/4" tripod socket
  • 360 orientation
  • Aluminium housing material
  • Internal cabling
  • 4kg load
  • Dimensions (L x W x H) 40 x 100 x 125mm
    Load Capacity 4kg

    Trustpilot