Christmas Opening Hours and Delivery Dates here

ABUS TV8350 Outdoor Housing Short

Order Code:

51-7742

Brand: ABUS MPN: TV8350 EAN-13: 4043158007954
  • Country of Origin:
  • View All

Discontinued


The ABUS Protective Camera Housing 360mm TV8350 Material Aluminium is an accessory to the cameras of the Profiline Series, providing not only secure mounting, but also protecting your camera against wind and rain.

A 230VAC heating unit with thermostat is integrated in the weatherproof aluminium housing, while thanks to the heating system, the window of the protective housing cannot fog up and condensation water is prevented, allowing clear images even in capricious weather.

The housing is dust-proof and protected against strong jets of water (IP66), making it ideal for mounting outdoors without hesitation. Use the wall mount (TV8352) for secure installation of the outdoor housing.


  • TV8350
  • 140 x 116 x 352mm (W x H x T)
  • Aluminium housing material
  • 1.3kg net weight
  • 66 IP protection class
  • 230V AC voltage supply
  • Weatherproof, painted aluminium housing
  • For camera sizes up to 170 x 92 x 75mm (L x W x H)

  • Colour Grey-Aluminium
    Dimensions (L x W x H) 360 x 140 x 110mm
    External dimensions 360 x 140 x 110mm
    Material Aluminium
    Operating Voltage 230 V/AC heating (40 W)

    Trustpilot