Christmas Opening Hours and Delivery Dates here

ABUS TV7150 Pinhole Super Mini Camera

Order Code:

51-7799

Brand: ABUS MPN: TV7150 EAN-13: 4043158010442

Discontinued


The ABUS TV7150 Pinhole Super Mini Camera is a small, inconspicuous surveillance camera with a small size (2.9 x 2.2 x 2.2cm) and low weight (just 17.5g), allowing you to use it almost anywhere.

The pictures are in colour, while the camera is also equipped with a 1/4" Super HAD CCD from Sony. The CCD element is extremely light-sensitive (0.05 lux). With 420 TV lines, the color pictures are top-quality. The integrated pinhole lens has a focal length of 3.7mm, and the horizontal angle of vision is 51°. The pinhole super mini camera has BLC (Back Light Compensation), AGC (Automatic Gain Control) and AWB (Automatic White Balance). The protection class IP54 makes the camera dustproof and splash-proof. It is designed for indoor use.


  • TV7150
  • 1/4'' Sharp CCD
  • Integrated 3.7 mm pinhole lens
  • Resolution: 420 TV lines
  • Horizontal angle of view: 51°
  • Incl. adaptor rings for flush and surface fitting
  • 29.4 x 22mm (H x Ø)
  • BNC, DC (5.5 x 2.1mm) onnections
  • 1/4" Sharp CCD image sensor
  • 512(H) x 582(V) pixel (effective)
  • 537(H) x 597(V) pixel (total)
  • 3.7mm focal length
  • Sony DSP
  • 1/50-1/100000 electronic shutter
  • Backlight compensation
  • 51° horizontal angle of view
  • Colour camera type
  • 2.1W power consumption
  • 50°C max. operating temperature
  • 85% max. humidity
  • -10°C min. operating temperature
  • 0.05 minimum illumination (color)
  • 17.5 kg net weight
  • 3.7mm, pinhole camera lens
  • AES lens control
  • IP54 protection class
  • 50 signal-to-noise ratio
  • 12V DC voltage supply
  • 175mA power consumption
  • 420 TVL
  • AGC amplifier control
  • FBAS (1 Vss, 75 Ohm) video output
  • AWB white balance
  • CE certified

  • If a 2m high object is approx. 2.8m away from the camera, it is shown on full screen
    Camera · Connection cable · Holder · Mounting material · Operating instructions.

    Trustpilot