Christmas Opening Hours and Delivery Dates here

ABUS TV3220 VMS Basic

Order Code:

51-7921

Brand: ABUS MPN: TV3220 EAN-13: 4043158023114

Discontinued


The ABUS TV3220 VMS Basic is a one-stop complete solution, using an easily understood and easily operated user interface to enable monitoring, control, and management of video data, making integrating and operating all video sources in a comprehensive security system as convenient as possible.

VMS Enterprise allows up to 64 cameras to be managed and monitored – with diverse security functions that is often required in train stations or airports, for example. The software provides optimal interfaces for integrating external data (from checkouts, cash machines, etc.). Further security functions include anti-swivel protection, a cover, and lost focus detection: the VMS compares the current image with a reference image generated during setup and triggers an alarm (by e-mail or host) should deviations be detected.

The dual-stream technology provides optimum resolution: full resolution for recording motion (event, details) and a lower resolution for continuous recording (fewer details), giving the advantage of making optimum use of the available storage capacity. VMS Mobile (APP14000) can also be used to call up data, view live images, play back recordings, and directly control or move any PTZ cameras connected. It is also possible to integrate a NAS system (TVVR35000/TVVR70020) using this software.


  • TV3220
  • Integration of up to 16 cameras
  • Dual stream technology
  • Tamper monitoring
  • Audio
  • Intuitive software interface, adjustment of the live view via video PUK, drag & drop
  • Alarming: OSD signal, E-mail, FTP, On-screen / On-screen remote
  • 1 browser access count
  • Programmable, in the event of video failure, fault, alarm, motion, masking, distortion, scheduled, permanent
  • 3 user levels
  • Triplex operating mode
  • DVD, USB, LAN storage
  • DDNS
  • Hybrid-enabled
  • 5 analog compression levels
  • USB dongle copy protection
  • ABUS VMS Mobile access
  • Multi-monitor function
  • Live view, playback, storage, change settings, control relay, access via ABUS VMS Mobile
  • ABUS network cameras
  • No POS
  • Pelco-P, Pelco-D, Sensormatic Ultra, Sony VISCA
  • RS-485 (TV8468 required) PTZ control
  • Tamper monitoring of video: Video failure
  • German, English, French, Danish, Dutch, Swedish, Polish OSD language
  • Search modes by event, date and time
  • 16 analog video channels
  • 16 host video channels
  • 16 total video channels
  • 16 IP video channels
  • H.264, MPEG-4, MJPEG video compression
  • Max. 20 minutes/unlimited s pre-alarm/post-alarm memory
  • Windows Vista/7/8 32 bit/64 bit; USB port for dongle (not Express) Minimum: Intel CoreTM i3 3.1 GHz; 2 GB RAM; 256
  • MB video memory; for 10 x VGA: Intel CoreTM i5 3.3 GHz; 2 GB RAM; 256 MB video memory; for 8 x 2.0 MPx: Intel CoreTM i5 3.4 GHz; 4 GB RAM; 256 MB video memory
  • Web server

  • Trustpilot