Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy TV265 Heat Sink for TO220 13°C/W Bolt on Type

Order Code:  

36-0269

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: TV265  Copy to clipboard
 Report an error

Discontinued

A channel style bolt-on heat sink with twisted fins and solderable tabs. Suitable for use with TO-220 type components.


  • Thermal resistance 13°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 45 x 30 x 12.7mm
Type Bolt-on heatsink
Thermal Conductivity 13°C/W
For Use With TO-220
Dimensions 45 x 30 x 12.7mm

Reviews


Be the first to submit a review