Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy TV1500 Heat Sink for TO220 14°C/W Bolt On Type

Order Code:  

36-0264

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: TV1500  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £6.91
25+ £6.10
100+ £5.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
69 in Stock, despatched same dayAdditional quantity lead time 14 days

A channel style bolt-on heat sink that features twisted fins. Suitable for use with TO-220 type components.


  • Thermal resistance 14°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 30.2 x 30 x 12.7mm
Type Bolt-on heatsink
Thermal Conductivity 14°C/W
For Use With TO-220
Dimensions 30.2 x 30 x 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review