The Thurlby Thandar TG4001 provides high purity sine waves at up to 40MHz and
square waves at up to 50MHz. No other DDS generator offers this performance at
this price. The output amplifier has a bandwidth approaching 100MHz ensuring
that waveform quality is excellent right up to the frequency limits. Amplitude
flatness is better than ±0.2dB to 1MHz and ±0.4db to 40MHz. Low noise design
ensures minimum waveform aberrations and provides high waveform quality even at
minimum output amplitude.
In addition to its eleven standard waveforms, the Thurlby Thandar TG4001 can
generate arbitrary waveforms of any length between 8 and 65,536 points at speeds
of up to 100MS/s. Up to four arbitrary waveforms can be stored within the
instrument. Waveform Manager Plus software for Windows is supplied for waveform
creation and editing on a PC. Waveforms are downloaded to the generator using
RS232, USB or GPIB.
- 40MHz D.D.S. function generator with arbitrary capability
- 0.1mHz to 40MHz (50MHz square) range, 10 digit resolution
- Direct Digital Synthesis: stability, resolution, sine purity
- Eight standard waveforms, plus complex waveforms, true arbitrary waveforms
and noise
- Arbitrary waveforms at up to 100MS/s
- Powerful modulation modes including sweep, AM, gating, trigger/burst, FSK
and hop
- Variable symmetry, variable start/stop phase
- Programmable via RS-232 and USB interfaces
- Optional GPIB interface
- Manufacturers part no. Thurlby Thandar
TG4001
Amplitude |
5mV to 20V pk-pk |