Christmas Opening Hours and Delivery Dates here

Aim-TTi QL355T SII Power Supply Triple Output

Order Code:

85-4569

Brand: Aim-TTi MPN: QL355T SII EAN-13: 5060584590859
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £870.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The QL series uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. Line and load regulation are close to the limit of measurement. Recovery time from transient current pulses is better than 50µs. Output noise is less than 350µV rms in CV mode and down to 20µA rms in CI mode, dramatically better than other PSUs

The user interface of the QL series has been painstakingly designed to provide rapid control while guarding against any possibility of error. Unlike other digitally controlled units, the QL series provides both numeric and rotary control. Illuminated keys and display legends provide instant confirmation of settings and status.

For those preferring quasi-analogue control, or for applications where the voltage or current must be gradually changed, the Jog wheel is available. The wheel has a positive stepped action but can be spun rapidly when required. Output voltage can be incremented or decremented in steps of 0.1V, 10mV or 1mV. Current steps can be selected from 0.1A down to 0.1mA. The Jog function can be left permanently engaged or can be disabled at the touch of a button.


  • Cooled by temperature-controlled fan
  • Simultaneous voltage and current readout
  • Voltage and current step less adjustment
  • Constant voltage or constant current operation
  • Overvoltage protection
  • Protection against reverse polarization
  • LOCK function (settings lock)
  • Coarse and fine voltage adjustment
  • Manufacturers part no. Aim-TTi QL355T SII

Not recommended for use as a battery charger.


Output Voltage 35V
Number of Outputs 3
Power Rating 315W
Input Voltage 115 / 230V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot