Christmas Opening Hours and Delivery Dates here

Aim-TTi PLH120-P Power Supply Single 0-120V/0-0.75A

Order Code:

85-4588

Brand: Aim-TTi MPN: PLH120-P EAN-13: 5060584591184
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £543.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2026

The Aim-TTi PLH120-P retains the ultra compact format, high power density, and smart analog controls of the PLH120-P, but offers voltages up to 120V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics.

As technology has changed, many products have moved from analog controls to digital ones. Although digital controls suit many instruments, they do not necessarily suit a bench power supply. Customer research shows that many users prefer the speed and simplicity of conventional analog controls for setting voltage and current. Digital controls may offer greater precision, but often at the expense of ease of use. With this in mind, the Aim-TTi PLH120-P has retained the true analog controls of its best selling sister products, the PL series.

The main disadvantage of analog controls is stability and security. The settings of analog potentiometers can drift over time. More importantly, the settings can be changed accidentally with potentially serious consequences. The Aim-TTi PLH120-P incorporates S-Lock. One press of the Lock button transfers control of voltage and current from the analog controls to internal digital circuitry. This offers not just complete security, but exceptional stability as well with each setting controlled by an instrumentation quality DAC.


  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Isolated Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density, up to 94W per output
  • Manual control features as per PLH Series
  • Manufacturer's part no. Aim-TTi PLH120-P

Not recommended for use as a battery charger.


Output Voltage 120V
Number of Outputs 1
Power Rating 90W
Input Voltage 115 / 230V
Output Current Max. 0.75A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot