Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TT Electronics 30W 100R 100r 10% 30W Heavy Duty Wirewound Potentiometer

Order Code:  

50-2316

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 30W 100R Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 100Ω 30W wire wound potentiometer that has a high load capacity and a linear response.
  • Tolerance 10%
Number of Turns N/A
Power Rating 30W
Resistance 100Ω
Shaft Diameter 6mm
Shaft Length 24mm
Taper Linear
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot