DEWALT TSTAK V Clear Lid Organiser

MPN
DWST1-71194
Brand
DEWALT
EAN-13
3253561711947
Order Code
84-4113
Country of Origin
Israel

No longer stocked


This clear lid organiser from DeWalt has 2 large and 5 small removable storage cups for storing small parts and accessories. Its unique heavy-duty lid design locks all compartments in place for secure storage. A built-in wide handle allows easy and stable portability, whilst the clear and impact resistant lid allows full visibility for quick access. The organiser has strong, tough metal latches and metal hinges for heavy-duty use. Side latches allow it to be connected to other TSTAK organisers/boxes for easy carrying and safe stacking.


  • Colour: black with clear lid
  • Dimensions: 145 x 440 x 332mm
  • Manufacturer's part DWST1-71194
Type Box
Dimensions 145 x 440 x 332mm
Handle Yes
Step No
Tray No
Width 440mm

Trustpilot