Christmas Opening Hours and Delivery Dates here

TracoPower TSRN 1-2490 Switching Regulator 1A 12V 9V

Order Code:

63-9650

Brand: TracoPower MPN: TSRN 1-2490 EAN-13: 4016138870862
Qty Unit Price (Ex VAT)
1+ £10.62
5+ £10.35
10+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2026

The TracoPower TSRN 1-2490 is a Non-isolated (POL) DC/DC Converter from the TSRN-1 Series. This step-down switching regulator is a drop-in replacement for inefficient 78xx linear regulators.

A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN 1-2490 provides other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors.

It is suitable for both positive and negative output circuits. The high efficiency and low standby power consumption makes this regulator an ideal solution for energy sensitive applications.


  • SIP-3 package fits existing TO-220 footprint
  • Pin compatible with LMxx linear regulators
  • Built in filter capacitors
  • Operation temperature range -40°C to +85°C
  • No heat-sink required
  • Over-temperature protection
  • Short circuit protection
  • Line regulation: 0.2%
  • Load regulation: 1.0% typical
  • Output voltage set accuracy: 2.0% typical
  • Efficiency: 85% typical
  • I/O isolation voltage non-isolated
  • No load input current 2.0mA typical
  • Casing plastic (UL 94V-0 rated)
  • Wide input range up to 42VDC
  • Excellent line / load regulation
  • Negative and Positive output operation
  • Supplied with a positive output current of 300mA
  • Supplied with a positive output voltage of 9.0VDC output voltage
  • Manufacturer's part: TracoPower TSRN 1-2490
Output Voltage 9V
Input Voltage Range 10.5 to 27V
Power Rating 1W
Output Current 300mA
Number of Outputs 1
Mounting Style SIP-3
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot