TracoPower TSPC 240-124 DIN Rail Power Supply 24V DC 10A 240W, 1-Phase

MPN
TSPC 240-124
Brand
TracoPower
Order Code
57-5977
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £143.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/10/2026

These high performance DIN rail power supplies from TracoPower's TSPC series are designed for use in harsh industrial environments. These units are easy to install and represent a reliable solution for basic applications.


  • Connections: Screw terminals
  • Dimensions, height: 110mm
  • Dimensions, width: 60mm
  • Input voltage range: 85-132 / 187-264V AC
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC
  • Output current: 10A
  • Output voltage: 24V DC
  • PSU type: Switched Mode
  • Power: 240W
  • Manufacturer's part TSPC 240-124
  • Weight: 750 g

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V DC
Input Voltage Range 85 to 264/120 to 373V
Power Rating 240W
Output Current 10000mA
Mounting Style DIN rail
Number of Outputs 1
Temperature Range -25 to +70°C
Type Rail mounted PSU (DIN)

Reviews

Be the first to submit a review

Trustpilot