TracoPower TSP-BFM24 Buffer Module For TSP Series

Order Code:

57-4548

Brand: TracoPower MPN: TSP-BFM24

Discontinued


The TracoPower TSP-BFM24 buffer module will hold the output voltage of a 24V DC power supply after brown-outs or voltage dips of ten 50Hz cycles at full load. During this buffer period, no deterioration of the output voltage will occur. This buffer module is an ideal alternative to a battery-based backup system.


  • Connections: Screw connectors
  • Dimensions, height: 110mm
  • Dimensions, width: 54mm
  • Input voltage range: 24 - 28V DC
  • Nominal input voltage: 24 V/DC
  • Output power: 600W
  • Power: 600W
  • Manufacturer's part TSP-BFM24

For more information on this TracoPower buffer module, please see its datasheet.
DIN rail buffer module
Output Voltage 24V
Input Voltage Range 24 to 28V
Power Rating 600W
Output Current 25000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -25 to +70°C

Trustpilot