Christmas Opening Hours and Delivery Dates here
TracoPower TSM 0515D 1W DC-DC Converter (±10 %) 5V DC In ±15V DC ±30mA Out

Image Representative of Range

TracoPower TSM 0515D 1W DC-DC Converter (±10 %) 5V DC In ±15V DC ±30mA Out

Order Code:

57-4993

Brand: TracoPower MPN: TSM 0515D
Qty Unit Price (Ex VAT)
1+ £8.52
5+ £8.46
10+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/02/2026

These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.


  • Case type: SOIC 18
  • Efficiency: 79 %
  • Input voltage: (±10 %) 5V DC
  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±30mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
  • Type: TSM 0515D
  • Manufacturer's part TSM 0515D
Output Voltage -15V
Input Voltage Range 5V
Power Rating 1W
Output Current -30mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot